C4AF3BU4150A11K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5,514.00000
Datasheet
1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF3BU4150A11K

DigiKey Part Number
399-17830-ND
Manufacturer
Manufacturer Product Number
C4AF3BU4150A11K
Description
CAP FILM 1.5UF 10% 400VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AF3BU4150A11K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
5.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.748" W (31.50mm x 19.00mm)
Height - Seated (Max)
1.150" (29.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹421.20000₹421.20
10₹302.20200₹3,022.02
72₹246.83931₹17,772.43
144₹233.62507₹33,642.01
504₹215.38353₹1,08,553.30
1,008₹207.72620₹2,09,388.01
2,520₹199.63806₹5,03,087.91
Manufacturers Standard Package