C4BSMBX4200ZALJ is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 187
Unit Price: ₹1,545.96000
Datasheet
2 µF Film Capacitor 550V 850V Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSMBX4200ZALJ

DigiKey Part Number
399-6260-ND
Manufacturer
Manufacturer Product Number
C4BSMBX4200ZALJ
Description
CAP FILM 2UF 5% 850VDC SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 550V 850V Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSMBX4200ZALJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
550V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
2.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
Screw Terminals
Lead Spacing
1.004" (25.50mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,497.50000₹1,497.50
32₹1,071.78469₹34,297.11
64₹1,026.10891₹65,670.97
128₹988.49961₹1,26,527.95
512₹932.02563₹4,77,197.12
Manufacturers Standard Package