
C667C124KGR5HA | |
|---|---|
DigiKey Part Number | 399-C667C124KGR5HA-ND |
Manufacturer | |
Manufacturer Product Number | C667C124KGR5HA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C667C124KGR5HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.770" L x 0.271" W (19.56mm x 6.89mm) | |
Height - Seated (Max) | 0.820" (20.82mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.675" (17.14mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹5,026.93740 | ₹2,51,346.87 |