Parametric Equivalent

C667C474KDR5TA | |
|---|---|
DigiKey Part Number | 399-C667C474KDR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C667C474KDR5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C667C474KDR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.571" L x 0.271" W (14.50mm x 6.89mm) | |
Height - Seated (Max) | 0.720" (18.29mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.475" (12.06mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹5,026.93740 | ₹2,51,346.87 |
