
C711U152MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C711U152MZVDBA7317CT-ND - Cut Tape (CT) 399-C711U152MZVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C711U152MZVDBA7317 |
Description | CAP CER 1.5NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C711U152MZVDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹77.90300 | ₹779.03 |
| 50 | ₹61.37220 | ₹3,068.61 |
| 100 | ₹56.27500 | ₹5,627.50 |
| 500 | ₹47.65160 | ₹23,825.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.98461 | ₹44,984.61 |
| 2,000 | ₹42.78868 | ₹85,577.36 |
| 3,000 | ₹41.68924 | ₹1,25,067.72 |
| 5,000 | ₹40.47068 | ₹2,02,353.40 |
| 7,000 | ₹39.75781 | ₹2,78,304.67 |
| 10,000 | ₹39.07224 | ₹3,90,722.40 |