1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C721U102MTWDBAWL25

DigiKey Part Number
399-C721U102MTWDBAWL25-ND
Manufacturer
Manufacturer Product Number
C721U102MTWDBAWL25
Description
CAP CER DISC SAFETY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C721U102MTWDBAWL25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,480
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹36.71500₹367.15
50₹27.80680₹1,390.34
200₹22.82125₹4,564.25
600₹20.04275₹12,025.65
1,000₹19.01740₹19,017.40
2,600₹17.45266₹45,376.92
5,000₹16.59978₹82,998.90
Manufacturers Standard Package