
C737U222MYWDAA7317 | |
|---|---|
DigiKey Part Number | 399-C737U222MYWDAA7317CT-ND - Cut Tape (CT) 399-C737U222MYWDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C737U222MYWDAA7317 |
Description | CAP CER 2.2NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C737U222MYWDAA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹126.26700 | ₹1,262.67 |
| 50 | ₹101.92680 | ₹5,096.34 |
| 100 | ₹94.41610 | ₹9,441.61 |
| 500 | ₹81.71294 | ₹40,856.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹77.77956 | ₹77,779.56 |
| 2,000 | ₹74.54181 | ₹1,49,083.62 |
| 3,000 | ₹72.91991 | ₹2,18,759.73 |
| 5,000 | ₹71.12179 | ₹3,55,608.95 |
| 7,000 | ₹70.07055 | ₹4,90,493.85 |
| 10,000 | ₹69.05884 | ₹6,90,588.40 |