1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C711U102MYVDBA7317

DigiKey Part Number
399-C711U102MYVDBA7317CT-ND - Cut Tape (CT)
399-C711U102MYVDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C711U102MYVDBA7317
Description
CAP CER 1NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C711U102MYVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹91.32000₹91.32
10₹58.05500₹580.55
50₹45.04620₹2,252.31
100₹41.02980₹4,102.98
500₹34.25330₹17,126.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹32.15849₹32,158.49
2,000₹30.43362₹60,867.24
3,000₹29.56978₹88,709.34
5,000₹28.61239₹1,43,061.95
7,000₹28.05245₹1,96,367.15
10,000₹27.51410₹2,75,141.00
Manufacturers Standard Package