
C781U682MZVDCA7317 | |
|---|---|
DigiKey Part Number | 399-C781U682MZVDCA7317CT-ND - Cut Tape (CT) 399-C781U682MZVDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C781U682MZVDCA7317 |
Description | CAP CER 6.8NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C781U682MZVDCA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.06000 | ₹341.06 |
| 10 | ₹240.04700 | ₹2,400.47 |
| 50 | ₹199.90260 | ₹9,995.13 |
| 100 | ₹187.48090 | ₹18,748.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹162.52011 | ₹1,21,890.08 |