C901U102MZWDAAWL40 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹8.23321
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹8.23321
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹4.60774
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹4.60774
Datasheet

Similar


KEMET
In Stock: 8,289
Unit Price: ₹21.30000
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: ₹30.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.08905
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.08905
Datasheet
MFG_C900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_C900
C901U

C901U102MZWDAAWL40

DigiKey Part Number
C901U102MZWDAAWL40-ND
Manufacturer
Manufacturer Product Number
C901U102MZWDAAWL40
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U102MZWDAAWL40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types