Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U390JYSDAAWL35 | |
|---|---|
DigiKey Part Number | C901U390JYSDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C901U390JYSDAAWL35 |
Description | CAP CER 39PF 400VAC SL RADIAL |
Customer Reference | |
Detailed Description | 39 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U390JYSDAAWL35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
