C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
C901U

C901U500JZSDBAWL35

DigiKey Part Number
C901U500JZSDBAWL35-ND
Manufacturer
Manufacturer Product Number
C901U500JZSDBAWL35
Description
CAP CER 50PF 440VAC SL RADIAL
Customer Reference
Detailed Description
50 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U500JZSDBAWL35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,262
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25.73000₹25.73
10₹15.17500₹151.75
50₹11.03920₹551.96
100₹9.76140₹976.14
500₹7.62810₹3,814.05
1,000₹6.96964₹6,969.64
2,500₹6.27534₹15,688.35
5,000₹5.85737₹29,286.85
Manufacturers Standard Package