
C322C104K1R5TA7305 | |
|---|---|
DigiKey Part Number | 399-C322C104K1R5TA7305CT-ND - Cut Tape (CT) 399-C322C104K1R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C322C104K1R5TA7305 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104K1R5TA7305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹57.49600 | ₹574.96 |
| 50 | ₹44.56160 | ₹2,228.08 |
| 100 | ₹40.58250 | ₹4,058.25 |
| 500 | ₹33.86192 | ₹16,930.96 |
| 1,000 | ₹31.78481 | ₹31,784.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹29.59103 | ₹73,977.57 |
| 5,000 | ₹28.26853 | ₹1,41,342.65 |
| 7,500 | ₹27.60604 | ₹2,07,045.30 |
| 12,500 | ₹26.87171 | ₹3,35,896.38 |
| 17,500 | ₹26.44251 | ₹4,62,743.92 |
| 25,000 | ₹26.02942 | ₹6,50,735.50 |