
C905U471KYYDBA7317 | |
|---|---|
DigiKey Part Number | 399-C905U471KYYDBA7317CT-ND - Cut Tape (CT) 399-C905U471KYYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C905U471KYYDBA7317 |
Description | CAP CER DISC SAFETY |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C905U471KYYDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹22.08500 | ₹220.85 |
| 50 | ₹16.32620 | ₹816.31 |
| 100 | ₹14.56500 | ₹1,456.50 |
| 500 | ₹11.58488 | ₹5,792.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.66607 | ₹10,666.07 |
| 2,000 | ₹9.91033 | ₹19,820.66 |
| 3,000 | ₹9.53169 | ₹28,595.07 |
| 5,000 | ₹9.11266 | ₹45,563.30 |
| 7,000 | ₹8.86758 | ₹62,073.06 |