


C0805C225K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C225K3RAC7210TR-ND - Tape & Reel (TR) 399-C0805C225K3RAC7210CT-ND - Cut Tape (CT) 399-C0805C225K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K3RAC7210 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K3RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.02100 | ₹120.21 |
| 50 | ₹8.57320 | ₹428.66 |
| 100 | ₹7.53870 | ₹753.87 |
| 500 | ₹5.77940 | ₹2,889.70 |
| 1,000 | ₹5.23799 | ₹5,237.99 |
| 2,500 | ₹4.66750 | ₹11,668.75 |
| 5,000 | ₹4.32420 | ₹21,621.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.04185 | ₹40,418.50 |
| 20,000 | ₹3.80944 | ₹76,188.80 |
| 30,000 | ₹3.69309 | ₹1,10,792.70 |
| 50,000 | ₹3.56409 | ₹1,78,204.50 |
| 70,000 | ₹3.48868 | ₹2,44,207.60 |
| 1,00,000 | ₹3.41616 | ₹3,41,616.00 |