
C911U101KWYDAAWL40 | |
|---|---|
DigiKey Part Number | 399-C911U101KWYDAAWL40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U101KWYDAAWL40 |
Description | CAP CER DISC SAFETY |
Customer Reference | |
Detailed Description | 100 pF ±10% 760V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U101KWYDAAWL40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹36.34300 | ₹363.43 |
| 500 | ₹20.28660 | ₹10,143.30 |
| 1,000 | ₹18.71361 | ₹18,713.61 |
| 2,500 | ₹16.98371 | ₹42,459.27 |
| 5,000 | ₹15.89567 | ₹79,478.35 |