Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C921U561KVYDBA7317 | |
|---|---|
DigiKey Part Number | 399-C921U561KVYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U561KVYDBA7317 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U561KVYDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹23.17890 | ₹2,31,789.00 |











