C925U300JYNDCAWL45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.75320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.75320
Datasheet
Image for C925U300JYNDCAWL45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C925U300JYNDCAWL45

DigiKey Part Number
399-C925U300JYNDCAWL45TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C925U300JYNDCAWL45
Description
30.0PF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
30 pF ±5% 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.76451₹27,529.02