C9TS5MD5460AARX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 8
Unit Price: ₹9,182.55000

Parametric Equivalent


WEC
In Stock: 8
Unit Price: ₹6,203.39000
Datasheet
46 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C9TS5MD5460AARX

DigiKey Part Number
399-13643-ND
Manufacturer
Manufacturer Product Number
C9TS5MD5460AARX
Description
CAP FILM 46UF 415VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
46 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C9TS5MD5460AARX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-5%, +15%
Voltage Rating - AC
415V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
6.378" (162.00mm)
Termination
Terminal Block
Lead Spacing
0.748" (19.00mm)
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,203.39000₹6,203.39
12₹5,210.34000₹62,524.08
60₹4,852.16400₹2,91,129.84
108₹4,756.65352₹5,13,718.58
Manufacturers Standard Package

Other Suppliers on DigiKey

8In Stock
Ships from WEC