Image for C9TS6MD6107ZACX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C9TS6MD6107ZACX

DigiKey Part Number
399-C9TS6MD6107ZACX-ND
Manufacturer
Manufacturer Product Number
C9TS6MD6107ZACX
Description
61.0PF 440V
Customer Reference
Detailed Description
61 pF 440V Ceramic Capacitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Box
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-
Features
-
Ratings
-
Applications
-
Failure Rate
-
Mounting Type
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.