
CAS21C103KARGC | |
|---|---|
DigiKey Part Number | 399-CAS21C103KARGCTR-ND - Tape & Reel (TR) 399-CAS21C103KARGCCT-ND - Cut Tape (CT) 399-CAS21C103KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C103KARGC |
Description | SFTY 2220 10NF X2 250 X7R 10% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C103KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹282.35000 | ₹282.35 |
| 10 | ₹196.34300 | ₹1,963.43 |
| 50 | ₹170.99640 | ₹8,549.82 |
| 100 | ₹155.06150 | ₹15,506.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹138.32158 | ₹69,160.79 |
| 1,000 | ₹128.56313 | ₹1,28,563.13 |
| 1,500 | ₹125.80421 | ₹1,88,706.32 |
| 2,500 | ₹122.74609 | ₹3,06,865.22 |
| 3,500 | ₹120.95782 | ₹4,23,352.37 |
| 5,000 | ₹119.23745 | ₹5,96,187.25 |
| 6,000 | ₹118.42186 | ₹7,10,531.16 |