
CBR02C150J3GAC | |
|---|---|
DigiKey Part Number | 399-6150-2-ND - Tape & Reel (TR) 399-6150-1-ND - Cut Tape (CT) 399-6150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C150J3GAC |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C150J3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.86000 | ₹128.60 |
| 50 | ₹9.26260 | ₹463.13 |
| 100 | ₹8.15380 | ₹815.38 |
| 500 | ₹6.27700 | ₹3,138.50 |
| 1,000 | ₹5.69926 | ₹5,699.26 |
| 2,500 | ₹5.09019 | ₹12,725.47 |
| 5,000 | ₹4.72360 | ₹23,618.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.27121 | ₹64,068.15 |
| 30,000 | ₹4.04977 | ₹1,21,493.10 |
| 45,000 | ₹3.93891 | ₹1,77,250.95 |
| 75,000 | ₹3.81602 | ₹2,86,201.50 |
| 1,05,000 | ₹3.74413 | ₹3,93,133.65 |
| 1,50,000 | ₹3.67501 | ₹5,51,251.50 |