
CBR02C200F3GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C200F3GACTR-ND - Tape & Reel (TR) 399-CBR02C200F3GACCT-ND - Cut Tape (CT) 399-CBR02C200F3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C200F3GAC |
Description | CAP CER 20PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C200F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.27800 | ₹262.78 |
| 50 | ₹19.56900 | ₹978.45 |
| 100 | ₹17.50960 | ₹1,750.96 |
| 500 | ₹14.02636 | ₹7,013.18 |
| 1,000 | ₹12.95099 | ₹12,950.99 |
| 2,500 | ₹11.81598 | ₹29,539.95 |
| 5,000 | ₹11.13237 | ₹55,661.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹10.28773 | ₹1,54,315.95 |
| 30,000 | ₹9.87427 | ₹2,96,228.10 |
| 45,000 | ₹9.66709 | ₹4,35,019.05 |
| 75,000 | ₹9.43741 | ₹7,07,805.75 |