
CBR02C308A5GAC | |
---|---|
DigiKey Part Number | 399-CBR02C308A5GACTR-ND - Tape & Reel (TR) 399-CBR02C308A5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR02C308A5GAC |
Description | CAP CER 0.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C308A5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹16.86100 | ₹168.61 |
50 | ₹12.33480 | ₹616.74 |
100 | ₹10.95050 | ₹1,095.05 |
500 | ₹8.60778 | ₹4,303.89 |
1,000 | ₹7.77895 | ₹7,778.95 |
2,500 | ₹7.12121 | ₹17,803.02 |
5,000 | ₹6.66207 | ₹33,310.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹5.76721 | ₹86,508.15 |
30,000 | ₹5.72997 | ₹1,71,899.10 |
45,000 | ₹5.67812 | ₹2,55,515.40 |
75,000 | ₹5.52396 | ₹4,14,297.00 |
1,05,000 | ₹5.43383 | ₹5,70,552.15 |
1,50,000 | ₹5.34712 | ₹8,02,068.00 |