
CBR02C399B3GAC | |
|---|---|
DigiKey Part Number | 399-8615-2-ND - Tape & Reel (TR) 399-8615-1-ND - Cut Tape (CT) 399-8615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C399B3GAC |
Description | CAP CER 3.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C399B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.03900 | ₹90.39 |
| 50 | ₹6.35520 | ₹317.76 |
| 100 | ₹5.55390 | ₹555.39 |
| 500 | ₹4.19150 | ₹2,095.75 |
| 1,000 | ₹3.77124 | ₹3,771.24 |
| 2,500 | ₹3.33010 | ₹8,325.25 |
| 5,000 | ₹3.06451 | ₹15,322.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.73675 | ₹41,051.25 |
| 30,000 | ₹2.57644 | ₹77,293.20 |
| 45,000 | ₹2.49612 | ₹1,12,325.40 |
| 75,000 | ₹2.40716 | ₹1,80,537.00 |
| 1,05,000 | ₹2.35514 | ₹2,47,289.70 |
| 1,50,000 | ₹2.30510 | ₹3,45,765.00 |