
CBR02C408B3GAC | |
|---|---|
DigiKey Part Number | 399-8614-2-ND - Tape & Reel (TR) 399-8614-1-ND - Cut Tape (CT) 399-8614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C408B3GAC |
Description | CAP CER 0.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C408B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.78500 | ₹97.85 |
| 50 | ₹6.93300 | ₹346.65 |
| 100 | ₹6.05710 | ₹605.71 |
| 500 | ₹4.59220 | ₹2,296.10 |
| 1,000 | ₹4.14119 | ₹4,141.19 |
| 2,500 | ₹3.66631 | ₹9,165.77 |
| 5,000 | ₹3.38042 | ₹16,902.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.88336 | ₹43,250.40 |
| 30,000 | ₹2.71901 | ₹81,570.30 |
| 45,000 | ₹2.67413 | ₹1,20,335.85 |
| 75,000 | ₹2.33466 | ₹1,75,099.50 |
| 1,05,000 | ₹2.33032 | ₹2,44,683.60 |