
CBR02C479B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C479B5GACTR-ND - Tape & Reel (TR) 399-CBR02C479B5GACCT-ND - Cut Tape (CT) 399-CBR02C479B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C479B5GAC |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C479B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.15700 | ₹101.57 |
| 50 | ₹7.21260 | ₹360.63 |
| 100 | ₹6.31800 | ₹631.80 |
| 500 | ₹4.80094 | ₹2,400.47 |
| 1,000 | ₹4.33315 | ₹4,333.15 |
| 2,500 | ₹3.84113 | ₹9,602.83 |
| 5,000 | ₹3.54517 | ₹17,725.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.17951 | ₹47,692.65 |
| 30,000 | ₹3.00068 | ₹90,020.40 |
| 45,000 | ₹2.91111 | ₹1,30,999.95 |
| 75,000 | ₹2.81184 | ₹2,10,888.00 |
| 1,05,000 | ₹2.75382 | ₹2,89,151.10 |
| 1,50,000 | ₹2.69801 | ₹4,04,701.50 |