
CBR02C609B3GAC | |
|---|---|
DigiKey Part Number | 399-8573-2-ND - Tape & Reel (TR) 399-8573-1-ND - Cut Tape (CT) 399-8573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C609B3GAC |
Description | CAP CER 6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C609B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.32600 | ₹133.26 |
| 50 | ₹9.56080 | ₹478.04 |
| 100 | ₹8.41470 | ₹841.47 |
| 500 | ₹6.49320 | ₹3,246.60 |
| 1,000 | ₹5.89961 | ₹5,899.61 |
| 2,500 | ₹5.27470 | ₹13,186.75 |
| 5,000 | ₹4.89823 | ₹24,491.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.43348 | ₹66,502.20 |
| 30,000 | ₹4.20604 | ₹1,26,181.20 |
| 45,000 | ₹4.09213 | ₹1,84,145.85 |
| 75,000 | ₹3.96588 | ₹2,97,441.00 |
| 1,05,000 | ₹3.89209 | ₹4,08,669.45 |
| 1,50,000 | ₹3.82105 | ₹5,73,157.50 |