
CBR04C108B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C108B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C108B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C108B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C108B5GACAUTO |
Description | CAP CER 0.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C108B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.85300 | ₹88.53 |
| 50 | ₹6.24340 | ₹312.17 |
| 100 | ₹5.44210 | ₹544.21 |
| 500 | ₹4.10578 | ₹2,052.89 |
| 1,000 | ₹3.69296 | ₹3,692.96 |
| 2,500 | ₹3.25890 | ₹8,147.25 |
| 5,000 | ₹2.99761 | ₹14,988.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.78272 | ₹27,827.20 |
| 20,000 | ₹2.60599 | ₹52,119.80 |
| 30,000 | ₹2.51748 | ₹75,524.40 |
| 50,000 | ₹2.41943 | ₹1,20,971.50 |
| 70,000 | ₹2.36211 | ₹1,65,347.70 |
| 1,00,000 | ₹2.30697 | ₹2,30,697.00 |