
CBR04C129B2GAC | |
|---|---|
DigiKey Part Number | 399-16305-2-ND - Tape & Reel (TR) 399-16305-1-ND - Cut Tape (CT) 399-16305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C129B2GAC |
Description | CAP CER 1.2PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C129B2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.98800 | ₹329.88 |
| 50 | ₹24.91800 | ₹1,245.90 |
| 100 | ₹20.90160 | ₹2,090.16 |
| 500 | ₹16.53492 | ₹8,267.46 |
| 1,000 | ₹15.08029 | ₹15,080.29 |
| 2,500 | ₹14.01518 | ₹35,037.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.45023 | ₹1,14,502.30 |