2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C229B5GACAUTO

DigiKey Part Number
399-CBR04C229B5GACAUTOTR-ND - Tape & Reel (TR)
399-CBR04C229B5GACAUTOCT-ND - Cut Tape (CT)
399-CBR04C229B5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C229B5GACAUTO
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C229B5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,468
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.85300₹88.53
50₹6.24340₹312.17
100₹5.44210₹544.21
500₹4.10578₹2,052.89
1,000₹3.69296₹3,692.96
2,500₹3.25890₹8,147.25
5,000₹2.99761₹14,988.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.78272₹27,827.20
20,000₹2.60599₹52,119.80
30,000₹2.51748₹75,524.40
50,000₹2.41943₹1,20,971.50
70,000₹2.36211₹1,65,347.70
1,00,000₹2.30697₹2,30,697.00
Manufacturers Standard Package