
CBR04C249B3GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C249B3GACTR-ND - Tape & Reel (TR) 399-CBR04C249B3GACCT-ND - Cut Tape (CT) 399-CBR04C249B3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C249B3GAC |
Description | CAP CER 2.4PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C249B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.01400 | ₹80.14 |
| 50 | ₹5.59120 | ₹279.56 |
| 100 | ₹4.87360 | ₹487.36 |
| 500 | ₹3.65102 | ₹1,825.51 |
| 1,000 | ₹3.27549 | ₹3,275.49 |
| 2,500 | ₹2.88019 | ₹7,200.47 |
| 5,000 | ₹2.64257 | ₹13,212.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.44725 | ₹24,472.50 |
| 20,000 | ₹2.28651 | ₹45,730.20 |
| 30,000 | ₹2.20602 | ₹66,180.60 |
| 50,000 | ₹2.11687 | ₹1,05,843.50 |
| 70,000 | ₹2.06476 | ₹1,44,533.20 |
| 1,00,000 | ₹2.01463 | ₹2,01,463.00 |