
CBR04C309B1GAC | |
|---|---|
DigiKey Part Number | 399-8590-2-ND - Tape & Reel (TR) 399-8590-1-ND - Cut Tape (CT) 399-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C309B1GAC |
Description | CAP CER 3PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C309B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.39400 | ₹123.94 |
| 50 | ₹8.90860 | ₹445.43 |
| 100 | ₹7.83690 | ₹783.69 |
| 500 | ₹6.01982 | ₹3,009.91 |
| 1,000 | ₹5.45977 | ₹5,459.77 |
| 2,500 | ₹4.87102 | ₹12,177.55 |
| 5,000 | ₹4.51654 | ₹22,582.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.22477 | ₹42,247.70 |
| 20,000 | ₹3.98477 | ₹79,695.40 |
| 30,000 | ₹3.86458 | ₹1,15,937.40 |
| 50,000 | ₹3.73139 | ₹1,86,569.50 |
| 70,000 | ₹3.65352 | ₹2,55,746.40 |
| 1,00,000 | ₹3.57860 | ₹3,57,860.00 |