
CBR04C349B5GAC | |
|---|---|
DigiKey Part Number | 399-16077-2-ND - Tape & Reel (TR) 399-16077-1-ND - Cut Tape (CT) 399-16077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C349B5GAC |
Description | CAP CER 3.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C349B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.10700 | ₹81.07 |
| 50 | ₹5.66580 | ₹283.29 |
| 100 | ₹4.92950 | ₹492.95 |
| 500 | ₹3.69390 | ₹1,846.95 |
| 1,000 | ₹3.31556 | ₹3,315.56 |
| 2,500 | ₹2.91672 | ₹7,291.80 |
| 5,000 | ₹2.67667 | ₹13,383.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.47940 | ₹24,794.00 |
| 20,000 | ₹2.31707 | ₹46,341.40 |
| 30,000 | ₹2.23584 | ₹67,075.20 |
| 50,000 | ₹2.14583 | ₹1,07,291.50 |
| 70,000 | ₹2.09321 | ₹1,46,524.70 |
| 1,00,000 | ₹2.04259 | ₹2,04,259.00 |