
CBR04C439B5GAC | |
|---|---|
DigiKey Part Number | 399-16087-2-ND - Tape & Reel (TR) 399-16087-1-ND - Cut Tape (CT) 399-16087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C439B5GAC |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C439B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.36200 | ₹73.62 |
| 50 | ₹5.14380 | ₹257.19 |
| 100 | ₹4.47290 | ₹447.29 |
| 500 | ₹3.33978 | ₹1,669.89 |
| 1,000 | ₹2.99127 | ₹2,991.27 |
| 2,500 | ₹2.62337 | ₹6,558.43 |
| 5,000 | ₹2.40252 | ₹12,012.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.22062 | ₹22,206.20 |
| 20,000 | ₹2.07115 | ₹41,423.00 |
| 30,000 | ₹1.99629 | ₹59,888.70 |
| 50,000 | ₹1.91335 | ₹95,667.50 |
| 70,000 | ₹1.86486 | ₹1,30,540.20 |
| 1,00,000 | ₹1.81825 | ₹1,81,825.00 |