CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C508A3GAC

DigiKey Part Number
399-11253-2-ND - Tape & Reel (TR)
399-11253-1-ND - Cut Tape (CT)
399-11253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C508A3GAC
Description
CAP CER 0.5PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C508A3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,696
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.73000₹25.73
10₹15.17500₹151.75
50₹11.03920₹551.96
100₹9.76140₹976.14
500₹7.39736₹3,698.68
1,000₹6.45495₹6,454.95
2,500₹5.98782₹14,969.55
5,000₹5.85737₹29,286.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.51324₹55,132.40
20,000₹5.10761₹1,02,152.20
30,000₹5.08817₹1,52,645.10
50,000₹4.93098₹2,46,549.00
70,000₹4.83904₹3,38,732.80
1,00,000₹4.75062₹4,75,062.00
1,20,000₹4.70873₹5,65,047.60
Manufacturers Standard Package