
CBR04C489B5GAC | |
|---|---|
DigiKey Part Number | 399-16092-2-ND - Tape & Reel (TR) 399-16092-1-ND - Cut Tape (CT) 399-16092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C489B5GAC |
Description | CAP CER 4.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C489B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.10700 | ₹81.07 |
| 50 | ₹5.66580 | ₹283.29 |
| 100 | ₹4.92950 | ₹492.95 |
| 500 | ₹3.69390 | ₹1,846.95 |
| 1,000 | ₹3.31556 | ₹3,315.56 |
| 2,500 | ₹2.91672 | ₹7,291.80 |
| 5,000 | ₹2.67667 | ₹13,383.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.47940 | ₹24,794.00 |
| 20,000 | ₹2.31707 | ₹46,341.40 |
| 30,000 | ₹2.23584 | ₹67,075.20 |
| 50,000 | ₹2.14583 | ₹1,07,291.50 |
| 70,000 | ₹2.09321 | ₹1,46,524.70 |
| 1,00,000 | ₹2.04259 | ₹2,04,259.00 |