
CBR04C510F5GAC | |
|---|---|
DigiKey Part Number | 399-16094-2-ND - Tape & Reel (TR) 399-16094-1-ND - Cut Tape (CT) 399-16094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C510F5GAC |
Description | CAP CER 51PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C510F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹30.47200 | ₹304.72 |
| 50 | ₹22.84920 | ₹1,142.46 |
| 100 | ₹20.50090 | ₹2,050.09 |
| 500 | ₹16.55356 | ₹8,276.78 |
| 1,000 | ₹15.33469 | ₹15,334.69 |
| 2,500 | ₹14.04798 | ₹35,119.95 |
| 5,000 | ₹13.27285 | ₹66,364.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹12.63462 | ₹1,26,346.20 |
| 20,000 | ₹12.10915 | ₹2,42,183.00 |
| 30,000 | ₹11.84587 | ₹3,55,376.10 |
| 50,000 | ₹11.55400 | ₹5,77,700.00 |
| 70,000 | ₹11.38343 | ₹7,96,840.10 |