
CBR04C589B5GAC | |
|---|---|
DigiKey Part Number | 399-16102-2-ND - Tape & Reel (TR) 399-16102-1-ND - Cut Tape (CT) 399-16102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C589B5GAC |
Description | CAP CER 5.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C589B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.94600 | ₹89.46 |
| 50 | ₹6.29940 | ₹314.97 |
| 100 | ₹5.49800 | ₹549.80 |
| 500 | ₹4.14864 | ₹2,074.32 |
| 1,000 | ₹3.73210 | ₹3,732.10 |
| 2,500 | ₹3.29468 | ₹8,236.70 |
| 5,000 | ₹3.03115 | ₹15,155.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.81440 | ₹28,144.00 |
| 20,000 | ₹2.63619 | ₹52,723.80 |
| 30,000 | ₹2.54696 | ₹76,408.80 |
| 50,000 | ₹2.44809 | ₹1,22,404.50 |
| 70,000 | ₹2.39027 | ₹1,67,318.90 |
| 1,00,000 | ₹2.33468 | ₹2,33,468.00 |