5.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C599B5GAC

DigiKey Part Number
399-16103-2-ND - Tape & Reel (TR)
399-16103-1-ND - Cut Tape (CT)
399-16103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C599B5GAC
Description
CAP CER 5.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C599B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.94600₹89.46
50₹6.29940₹314.97
100₹5.49800₹549.80
500₹4.14864₹2,074.32
1,000₹3.73210₹3,732.10
2,500₹3.29468₹8,236.70
5,000₹3.03115₹15,155.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.81440₹28,144.00
20,000₹2.63619₹52,723.80
30,000₹2.54696₹76,408.80
50,000₹2.44809₹1,22,404.50
70,000₹2.39027₹1,67,318.90
1,00,000₹2.33468₹2,33,468.00
Manufacturers Standard Package