
CBR04C649B5GAC | |
---|---|
DigiKey Part Number | 399-16107-2-ND - Tape & Reel (TR) 399-16107-1-ND - Cut Tape (CT) 399-16107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C649B5GAC |
Description | CAP CER 6.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C649B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹6.92200 | ₹69.22 |
50 | ₹4.24180 | ₹212.09 |
500 | ₹3.76258 | ₹1,881.29 |
1,000 | ₹3.38543 | ₹3,385.43 |
2,500 | ₹2.98805 | ₹7,470.12 |
5,000 | ₹2.74899 | ₹13,744.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.55252 | ₹25,525.20 |
20,000 | ₹2.34101 | ₹46,820.20 |
30,000 | ₹2.30996 | ₹69,298.80 |
50,000 | ₹2.22027 | ₹1,11,013.50 |
70,000 | ₹2.16785 | ₹1,51,749.50 |
1,00,000 | ₹2.13328 | ₹2,13,328.00 |