
CBR04C839B5GAC | |
---|---|
DigiKey Part Number | 399-16122-2-ND - Tape & Reel (TR) 399-16122-1-ND - Cut Tape (CT) 399-16122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C839B5GAC |
Description | CAP CER 8.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C839B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹8.07500 | ₹80.75 |
50 | ₹5.71480 | ₹285.74 |
100 | ₹4.98720 | ₹498.72 |
500 | ₹3.46440 | ₹1,732.20 |
1,000 | ₹3.36502 | ₹3,365.02 |
2,500 | ₹2.98805 | ₹7,470.12 |
5,000 | ₹2.74899 | ₹13,744.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.45419 | ₹24,541.90 |
20,000 | ₹2.39088 | ₹47,817.60 |
30,000 | ₹2.30996 | ₹69,298.80 |
50,000 | ₹2.22027 | ₹1,11,013.50 |
70,000 | ₹2.21282 | ₹1,54,897.40 |
1,00,000 | ₹2.00881 | ₹2,00,881.00 |