
CBR04C919B5GAC | |
|---|---|
DigiKey Part Number | 399-16129-2-ND - Tape & Reel (TR) 399-16129-1-ND - Cut Tape (CT) 399-16129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C919B5GAC |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C919B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.48000 | ₹84.80 |
| 50 | ₹5.94520 | ₹297.26 |
| 100 | ₹5.17180 | ₹517.18 |
| 500 | ₹3.88958 | ₹1,944.79 |
| 1,000 | ₹3.49541 | ₹3,495.41 |
| 2,500 | ₹3.07924 | ₹7,698.10 |
| 5,000 | ₹2.82931 | ₹14,146.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.62356 | ₹26,235.60 |
| 20,000 | ₹2.45433 | ₹49,086.60 |
| 30,000 | ₹2.36960 | ₹71,088.00 |
| 50,000 | ₹2.27573 | ₹1,13,786.50 |
| 70,000 | ₹2.22086 | ₹1,55,460.20 |
| 1,00,000 | ₹2.16807 | ₹2,16,807.00 |