
CBR06C130F5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C130F5GACTR-ND - Tape & Reel (TR) 399-CBR06C130F5GACCT-ND - Cut Tape (CT) 399-CBR06C130F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C130F5GAC |
Description | CAP CER 13PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C130F5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹44.37000 | ₹44.37 |
10 | ₹27.24300 | ₹272.43 |
50 | ₹20.44560 | ₹1,022.28 |
100 | ₹17.41080 | ₹1,741.08 |
500 | ₹14.79828 | ₹7,399.14 |
1,000 | ₹13.70323 | ₹13,703.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹11.42727 | ₹45,709.08 |
8,000 | ₹11.25090 | ₹90,007.20 |
12,000 | ₹11.11557 | ₹1,33,386.84 |
20,000 | ₹10.81000 | ₹2,16,200.00 |
28,000 | ₹10.61219 | ₹2,97,141.32 |
40,000 | ₹10.42191 | ₹4,16,876.40 |
48,000 | ₹10.33165 | ₹4,95,919.20 |