
CBR06C139BAGAC | |
|---|---|
DigiKey Part Number | 399-16144-2-ND - Tape & Reel (TR) 399-16144-1-ND - Cut Tape (CT) 399-16144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C139BAGAC |
Description | CAP CER 1.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C139BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.16000 | ₹251.60 |
| 50 | ₹18.69320 | ₹934.66 |
| 100 | ₹16.69890 | ₹1,669.89 |
| 500 | ₹13.34610 | ₹6,673.05 |
| 1,000 | ₹12.30987 | ₹12,309.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.75716 | ₹43,028.64 |
| 8,000 | ₹10.18045 | ₹81,443.60 |
| 12,000 | ₹9.89154 | ₹1,18,698.48 |
| 20,000 | ₹9.57141 | ₹1,91,428.20 |
| 28,000 | ₹9.38420 | ₹2,62,757.60 |
| 40,000 | ₹9.20414 | ₹3,68,165.60 |