Parametric Equivalent

CBR06C169BAGAC | |
|---|---|
DigiKey Part Number | 399-16148-2-ND - Tape & Reel (TR) 399-16148-1-ND - Cut Tape (CT) 399-16148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C169BAGAC |
Description | CAP CER 1.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C169BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.40400 | ₹314.04 |
| 50 | ₹23.55740 | ₹1,177.87 |
| 100 | ₹21.16250 | ₹2,116.25 |
| 500 | ₹17.11454 | ₹8,557.27 |
| 1,000 | ₹15.86398 | ₹15,863.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.98885 | ₹55,955.40 |
| 8,000 | ₹13.29205 | ₹1,06,336.40 |
| 12,000 | ₹12.94299 | ₹1,55,315.88 |
| 20,000 | ₹12.55611 | ₹2,51,122.20 |
| 28,000 | ₹12.32994 | ₹3,45,238.32 |
| 40,000 | ₹12.11232 | ₹4,84,492.80 |
