
CBR06C180J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C180J5GACTR-ND - Tape & Reel (TR) 399-CBR06C180J5GACCT-ND - Cut Tape (CT) 399-CBR06C180J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C180J5GAC |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C180J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.59800 | ₹95.98 |
| 50 | ₹6.80260 | ₹340.13 |
| 100 | ₹5.95460 | ₹595.46 |
| 500 | ₹4.50834 | ₹2,254.17 |
| 1,000 | ₹4.06384 | ₹4,063.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.39896 | ₹13,595.84 |
| 8,000 | ₹3.15225 | ₹25,218.00 |
| 12,000 | ₹3.02878 | ₹36,345.36 |
| 20,000 | ₹2.89193 | ₹57,838.60 |
| 28,000 | ₹2.81199 | ₹78,735.72 |
| 40,000 | ₹2.73510 | ₹1,09,404.00 |