
CBR06C189A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C189A5GACTR-ND - Tape & Reel (TR) 399-CBR06C189A5GACCT-ND - Cut Tape (CT) 399-CBR06C189A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C189A5GAC |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C189A5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.31500 | ₹203.15 |
| 50 | ₹14.92840 | ₹746.42 |
| 100 | ₹13.26970 | ₹1,326.97 |
| 500 | ₹10.47784 | ₹5,238.92 |
| 1,000 | ₹9.61680 | ₹9,616.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.32734 | ₹33,309.36 |
| 8,000 | ₹7.84824 | ₹62,785.92 |
| 12,000 | ₹7.60833 | ₹91,299.96 |
| 20,000 | ₹7.34254 | ₹1,46,850.80 |
| 28,000 | ₹7.18714 | ₹2,01,239.92 |
| 40,000 | ₹7.03762 | ₹2,81,504.80 |