
CBR06C299B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C299B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C299B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C299B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C299B5GACAUTO |
Description | CAP CER 2.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C299B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.41900 | ₹134.19 |
| 50 | ₹9.63540 | ₹481.77 |
| 100 | ₹8.48920 | ₹848.92 |
| 500 | ₹6.55284 | ₹3,276.42 |
| 1,000 | ₹5.95459 | ₹5,954.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.05977 | ₹20,239.08 |
| 8,000 | ₹4.72768 | ₹37,821.44 |
| 12,000 | ₹4.56138 | ₹54,736.56 |
| 20,000 | ₹4.37713 | ₹87,542.60 |
| 28,000 | ₹4.26942 | ₹1,19,543.76 |
| 40,000 | ₹4.16586 | ₹1,66,634.40 |