
CBR06C329B5GAC | |
|---|---|
DigiKey Part Number | 399-16169-2-ND - Tape & Reel (TR) 399-16169-1-ND - Cut Tape (CT) 399-16169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C329B5GAC |
Description | CAP CER 3.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C329B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.11400 | ₹121.14 |
| 50 | ₹8.68500 | ₹434.25 |
| 100 | ₹7.63190 | ₹763.19 |
| 500 | ₹5.85954 | ₹2,929.77 |
| 1,000 | ₹5.31253 | ₹5,312.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.49296 | ₹17,971.84 |
| 8,000 | ₹4.18883 | ₹33,510.64 |
| 12,000 | ₹4.03658 | ₹48,438.96 |
| 20,000 | ₹3.86796 | ₹77,359.20 |
| 28,000 | ₹3.76941 | ₹1,05,543.48 |
| 40,000 | ₹3.67458 | ₹1,46,983.20 |